+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H1T1MOPASP

Fastening belt; L: 1m; Width: 25mm; 1000kg


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H1T1MOPASP
TME Symbol:
PAS000019

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
1m
Width
25mm
Force
1000kg
Gross weight214.1 g
EAN code5905997311397
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H1T1MOPASP
39 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs