+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB400OAQR1BLK

Switch: push-button; Pos: 2; SPST-NO x2; 3A/30VDC; OFF-(ON); THT

Manufacturer: E-SWITCH

Manufacturer part number:
PB400OAQR1BLK
TME Symbol:
PB400OAQR1BLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO x2
DC contacts rating @R
3A / 30V DC
Switching method
OFF-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
6000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Contact material
copper
Contact plating
silver plated
Actuator colour
black
Mounting
THT
Button height
15.2mm
Operating temperature
-5...60°C
Gross weight1.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
PB400OAQR1BLK
1311 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 324 pcs - 1.50 USDGross price for quantities from 324 pcs - 1.50 USD
Net price for quantities from 500 pcs - 1.47 USDGross price for quantities from 500 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.