+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SW-PB7-01B32BRM

Switch: vandal resistant; Pos: 2; SPST; 2A/36VDC; OFF-(ON); 1000MΩ


Manufacturer: ADAM TECH

Manufacturer part number:
SW-PB7-01B32BRM
TME Symbol:
PB7-01B32BRM

Specification

Manufacturer
ADAM TECH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
2A / 36V DC
IP rating
IP65 (from the front)
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
stainless steel
Contact material
silver alloy
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
max. 6mm
Mounting
on panel
Body dimensions
Ø18x17.2mm
Operating temperature
-25...55°C
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ADAM TECH,
*
SW-PB7-01B32BRM
0 in TME stock
Net price for quantities from 120 pcs - 7.03 USDGross price for quantities from 120 pcs - 7.03 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 120.
Multiplicity: 40.