+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBEE-30FRE

Power LED; red; EMITER; 120°; 1000mA; 620÷630nm; 540÷730lm; 30W

NEW

Manufacturer: ProLight Opto

Manufacturer part number:
PBEE-30FRE
TME Symbol:
PBEE-30FRE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
red
LED version
EMITER
Viewing angle
120°
LED current
1A
Wavelength
620...630nm
Luminosity
540...730lm
Maximum power
30W
LED lens
transparent
Operating temperature
-40...85°C
Operating voltage
1.85...2.7V DC
Gross weight0.182 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PBEE-30FRE
50 in TME stock
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 5 pcs - 7.02 USDGross price for quantities from 5 pcs - 7.02 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
Net price for quantities from 25 pcs - 6.25 USDGross price for quantities from 25 pcs - 6.25 USD
Net price for quantities from 50 pcs - 5.86 USDGross price for quantities from 50 pcs - 5.86 USD
Net price for quantities from 100 pcs - 5.47 USDGross price for quantities from 100 pcs - 5.47 USD
Net price for quantities from 250 pcs - 5.28 USDGross price for quantities from 250 pcs - 5.28 USD
Net price for quantities from 500 pcs - 5.07 USDGross price for quantities from 500 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.