+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBH2UEENAG1RBLK

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; black; Illumin: none


Manufacturer: E-SWITCH

Manufacturer part number:
PBH2UEENAG1RBLK
TME Symbol:
PBH2UEENAG1RBLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Actuator colour
black
Illumination
none
Leads
angled, for soldering
Manufacturer series
PBH
Mechanical durability
30000 cycles
Max. contact resistance:
100mΩ
Switching method
ON-ON
Mounting
THT
Operating Force
2.3N
Min. insulation resistance
0.1GΩ
Body dimensions
13.9x7.8x9.1mm
Electrical life
10000 cycles
Terminal pitch
2.5mm
Contact plating
silver plated
Button shape
prominent, round
Flammability rating
UL94HB
Operating temperature
-20...70°C
Gross weight1.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PBH2UEENAG1RBLK
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 120 pcs - 1.57 USDGross price for quantities from 120 pcs - 1.57 USD
Net price for quantities from 240 pcs - 1.48 USDGross price for quantities from 240 pcs - 1.48 USD
Net price for quantities from 480 pcs - 1.38 USDGross price for quantities from 480 pcs - 1.38 USD
Net price for quantities from 720 pcs - 1.32 USDGross price for quantities from 720 pcs - 1.32 USD
Net price for quantities from 1200 pcs - 1.25 USDGross price for quantities from 1200 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcsCardboard = 240 pcs