+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBLB-5LTE

Power LED; RGBW; quadcolour,EMITER; 155°; 350mA; 5W; 3x3x1.8mm; SMD

NEW

Manufacturer: ProLight Opto

Manufacturer part number:
PBLB-5LTE
TME Symbol:
PBLB-5LTE

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
RGBW
LED version
EMITER, quadcolour
Viewing angle
155°
LED current
350mA
Wavelength
449...455nm, 520...530nm, 619...629nm
Maximum power
5W
Dimensions
3x3x1.8mm
Mounting
SMD
Colour temperature
4480-5725(typ)-6970K
LED lens
transparent
Shape
rectangular
Luminosity of red colour
45...75lm
Operating voltage
1.9...2.7/2.8...3.7V DC
Case - mm
3030
Luminosity of green colour
90...147lm
Luminosity of blue colour
14...24.5lm
Luminosity of white colour
95...160lm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PBLB-5LTE
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.