+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBVF-31FWU-F9G

LED; white cold; 5380-6760K; 31W; 2750÷3200lm; 120°; 20x20x2.2mm


Manufacturer: ProLight Opto

Manufacturer part number:
PBVF-31FWU-F9G
TME Symbol:
PBVF-31FWU-F9G

Specification

Manufacturer
ProLight Opto
Type of optoelectronic module
LED
LED colour
white cold
Colour temperature
5380-6760K
Power
31W
Luminosity
2750...3200lm
Viewing angle
120°
Number of diodes
1
Body dimensions
20x20x2.2mm
Manufacturer series
ProEngine
Operating temperature
-40...75°C
LED current
1A
Operating voltage
22.6...36.2V DC
Application
automotive
Gross weight4.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules ProLight Opto,
See other products from this series.:
*
PBVF-31FWU-F9G
0 in TME stock
Net price for quantities from 180 pcs - 6.89 USDGross price for quantities from 180 pcs - 6.89 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.
Packaging method by the manufacturerTube = 10 pcsTube = 20 pcs