+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

749

Connector: AC supply; plug; male; 10A; C14 (E); IEC 60320; straight


Manufacturer: KAISER

Manufacturer part number:
749
TME Symbol:
PC-116

Specification

Manufacturer
KAISER
Type of connector
AC supply
Connector
plug
Kind of connector
male
Current rating
10A
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
for cable
Spatial orientation
straight
Gross weight26.39 g
Certificates
See other products in this category: IEC 60320 connectors KAISER,
*
749
5557 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 2.88 USD
Net price for quantities from 200 pcs - 2.56 USDGross price for quantities from 200 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.24 USDGross price for quantities from 500 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 25 pcs