+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC4-PE-01P-1Y-00A(H)

Splice terminal: rail; PC; yellow-green; L: 42.5mm; 0.2÷4mm2


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
PC4-PE-01P-1Y-00A(H)
TME Symbol:
PC-4-PE

Specification

Manufacturer
DEGSON ELECTRONICS
Type of splice terminal
rail
Manufacturer series
PC
Colour
yellow-green
Length
42.5mm
Wire cross-section
0.2...4mm2
Number of ways
1
Number of terminals
2
Width
6.2mm
Height
46mm
Mounting rail size
TS35 x 7.5, TS35 x 15
Gross weight19.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rail mounted connectors DEGSON ELECTRONICS,
See other products from this series.:
*
PC4-PE-01P-1Y-00A(H)
667 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 1.75 USD
Net price for quantities from 200 pcs - 1.42 USDGross price for quantities from 200 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 450 pcs