+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BP0004

Holder: wall mounting; monitor,TV; black; 25kg


Manufacturer: LOGILINK

Manufacturer part number:
BP0004
TME Symbol:
PC-BP0004

Specification

Manufacturer
LOGILINK
Holder type
wall mounting
Application
monitor, TV
Colour
black
Force
25kg
Standard VESA
75x75mm, 100x100mm, 200x100mm, 200x200mm
Gross weight973.325 g
Certificates
See other products in this category: Handles, Stands LOGILINK,
*
BP0004
130 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 3 pcs - 6.98 USDGross price for quantities from 3 pcs - 6.98 USD
Net price for quantities from 5 pcs - 6.49 USDGross price for quantities from 5 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs