+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4320-0018

Stripping tool; 2.5÷6.8mm; Wire: coaxial; Kit: hex key,blades


Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0018
TME Symbol:
PC-COREX-CX-309

Specification

Manufacturer
PRESSMASTER
Type of tool
stripping tool
Cable external diameter
2.5...6.8mm
Kind of stripping wire
coaxial
Colour
white
Tools features
replaceable blade
Kit contents
  • blades
  • hex key
Gross weight74.36 g
See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0018
5 in TME stock
Net price for quantities from 1 pcs - 61.23 USDGross price for quantities from 1 pcs - 61.23 USD
Net price for quantities from 3 pcs - 57.14 USDGross price for quantities from 3 pcs - 57.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.