+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG18040A

Connector: DC supply; plug; male; straight; for cable; soldering


Manufacturer: VANGUARD

Manufacturer part number:
VG18040A
TME Symbol:
PC-GP2.1

Specification

Manufacturer
VANGUARD
Type of connector
DC supply
Connector
plug
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Max. wire diameter
5mm
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Gross weight3.37 g
Certificates
See other products in this category: DC power connectors VANGUARD,
*
VG18040A
60124 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 5 000 pcs