+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG18040B

Connector: DC supply; plug; male; straight; for cable; soldering


Manufacturer: VANGUARD

Manufacturer part number:
VG18040B
TME Symbol:
PC-GP2.5

Specification

Manufacturer
VANGUARD
Type of connector
DC supply
Connector
plug
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact size
5.5/2.5mm
Plug outside diameter
5.5mm
Plug inside diameter
2.5mm
Gross weight3.52 g
Certificates
See other products in this category: DC power connectors VANGUARD,
*
VG18040B
213 in TME stock
Net price for quantities from 2 pcs - 0.48 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 250 pcsCardboard = 5 000 pcs