+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0043

Holder; self-adhesive; ABS; natural; Tie width: max.9.1mm; L: 24mm

Manufacturer: LOGILINK

Manufacturer part number:
KAB0043
TME Symbol:
PC-KAB0043

Specification

Manufacturer
LOGILINK
Type of cable accessories
holder
Mounting
self-adhesive
Body material
ABS
Body colour
natural
Tie width
max. 9.1mm
Length
24mm
Width
24mm
Cable accessories application
cable ties
Quantity in set/package
100pcs.
Gross weight131.75 g
Certificates
EAN code4052792030853
See other products in this category: Cable Ties - Holders LOGILINK,
*
KAB0043
8 in TME stock
Net price for quantities from 1 pcg - 4.99 USDGross price for quantities from 1 pcg - 4.99 USD
Net price for quantities from 3 pcg - 3.20 USDGross price for quantities from 3 pcg - 3.20 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.