+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0063

Cable box; white; W: 157mm; L: 407mm; H: 133.5mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0063
TME Symbol:
PC-KAB0063

Specification

Manufacturer
LOGILINK
Type of office equipment
cable box
Colour
white
Width
157mm
Length
407mm
Height
133.5mm
Gross weight675.3 g
Certificates
See other products in this category: Office Accessories LOGILINK,
*
KAB0063
5 in TME stock
Net price for quantities from 1 pcs - 17.48 USDGross price for quantities from 1 pcs - 17.48 USD
Net price for quantities from 3 pcs - 14.08 USDGross price for quantities from 3 pcs - 14.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.