+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0064

Wiring duct; flexible; silver; W: 75mm; L: 720mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0064
TME Symbol:
PC-KAB0064

Specification

Manufacturer
LOGILINK
Type of office equipment
wiring duct
Version
flexible
Colour
silver
Width
75mm
Length
720mm
Gross weight736.3 g
Certificates
See other products in this category: Office Accessories LOGILINK,
*
KAB0064
1 in TME stock
Net price for quantities from 1 pcs - 23.19 USDGross price for quantities from 1 pcs - 23.19 USD
Net price for quantities from 3 pcs - 18.68 USDGross price for quantities from 3 pcs - 18.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.