+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0065

Wiring duct; flexible; silver; W: 68mm; L: 800mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0065
TME Symbol:
PC-KAB0065

Specification

Manufacturer
LOGILINK
Type of office equipment
wiring duct
Version
flexible
Colour
silver
Width
68mm
Length
0.8m
Gross weight1.4182 kg
Certificates
See other products in this category: Office Accessories LOGILINK,
*
KAB0065
6 in TME stock
Net price for quantities from 1 pcs - 44.76 USDGross price for quantities from 1 pcs - 44.76 USD
Net price for quantities from 3 pcs - 36.05 USDGross price for quantities from 3 pcs - 36.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs