+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0072

Braid; polyester; grey; L: 2m; multi use; Ø: 20mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0072
TME Symbol:
PC-KAB0072

Specification

Manufacturer
LOGILINK
Type of cable accessories
braid
Material
polyester
Colour
grey
Length
2m
Version
multi use
Diameter
20mm
Gross weight99.9 g
Certificates
EAN code4052792064735
See other products in this category: Conduits LOGILINK,
*
KAB0072
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
Net price for quantities from 3 pcs - 10.66 USDGross price for quantities from 3 pcs - 10.66 USD