+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0075

Cable box; white; W: 140mm; L: 310mm; H: 130mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0075
TME Symbol:
PC-KAB0075

Specification

Manufacturer
LOGILINK
Type of office equipment
cable box
Colour
white
Width
140mm
Length
310mm
Height
130mm
Gross weight645.1 g
Certificates
EAN code4052792065008
See other products in this category: Office Accessories LOGILINK,
*
KAB0075
2 in TME stock
Net price for quantities from 1 pcs - 16.98 USDGross price for quantities from 1 pcs - 16.98 USD
Net price for quantities from 3 pcs - 15.23 USDGross price for quantities from 3 pcs - 15.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.