+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAB0076

Cable box; bamboo; W: 140mm; L: 255mm; H: 165mm


Manufacturer: LOGILINK

Manufacturer part number:
KAB0076
TME Symbol:
PC-KAB0076

Specification

Manufacturer
LOGILINK
Type of office equipment
cable box
Colour
bamboo
Width
140mm
Length
255mm
Height
165mm
Gross weight998.9 g
Certificates
EAN code4052792065015
See other products in this category: Office Accessories LOGILINK,
*
KAB0076
0 in TME stock
Net price for quantities from 1 pcs - 24.02 USDGross price for quantities from 1 pcs - 24.02 USD
Net price for quantities from 3 pcs - 21.54 USDGross price for quantities from 3 pcs - 21.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.