+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of lamp | bench | |
Colour temperature | 4000K | |
Version | flexible | |
Luminosity | 200lm | |
Power consumption | 3.8W | |
Material | ABS, metal | |
Inspection tool features | 3 lighting levels | |
Colour | white | |
Illumination | LED | |
Number of diodes | 8 | |
Lamp dimensions | 464x122mm | |
Connection | USB A |