+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC1V18704

Terminal: flat; 4.8mm; 0.5mm; male; M4; screw; brass; tinned


Manufacturer: FIX&FASTEN

Manufacturer part number:
PC1V18704
TME Symbol:
PC1V18704

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
male
Hole for screw
M4
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Spatial orientation
angled 45°
Dimensions
Gross weight0.35 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PC1V18704
2120 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs