+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9555D,112

IC: interface; I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD; SO24; tube

Manufacturer: NXP

Manufacturer part number:
PCA9555D,112
TME Symbol:
PCA9555D.112

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
SO24
Integrated circuit features
PWM
Number of channels
16
Kind of package
tube
Frequency
400kHz
Part status
Not recommended for new designs
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.627 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9555D,112
293 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 30 pcs - 1.39 USDGross price for quantities from 30 pcs - 1.39 USD
Net price for quantities from 120 pcs - 1.28 USDGross price for quantities from 120 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs