+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCB-11(M4)

Terminal: screw terminal; screwless; THT,screw terminal; brass

Manufacturer: FIX&FASTEN

Manufacturer part number:
PCB-11(M4)
TME Symbol:
PCB-11M4

Specification

Manufacturer
FIX&FASTEN
Type of terminal
screw terminal
Ferrule variant
screwless
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Thread
M4
Spatial orientation
straight
Gross weight0.944 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PCB-11(M4)
0 in TME stock
Net price for quantities from 10000 pcs - 0.29 USDGross price for quantities from 10000 pcs - 0.29 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Packaging method by the manufacturerBag = 1 000 pcs