+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7023

PCB holder; PCBite; 20mm


Manufacturer: SENSEPEEK AB

Manufacturer part number:
7023
TME Symbol:
PCBITE-7023

Specification

Manufacturer
SENSEPEEK AB
Type of tool
PCB holder
Manufacturer series
PCBite
Related items
PCBITE-4002, PCBITE-4003, PCBITE-4004, PCBITE-4007, PCBITE-4012
Height
20mm
Applications of soldering equipment
  • for fixing PCBs and components while soldering and inspection
  • PCB mounting
Standard equipment
  • holder PCBite x2
  • set of insulation washers
Gross weight61.7 g
EAN code7350145660625
See other products in this category: Frames and PCB Holders SENSEPEEK AB,
See other products from this series.:
*
7023
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 33.63 USDGross price for quantities from 1 set - 33.63 USD
Net price for quantities from 3 set - 31.28 USDGross price for quantities from 3 set - 31.28 USD