+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCC-00-0-9/250

Markers; Marking: 0; 1; 2; 3; 4; 5; 6; 7; 8; 9; 0.5÷2mm; push-in


Manufacturer: KURANT

Manufacturer part number:
PCC-00-0-9/250
TME Symbol:
PCC-00-0-9/250

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
0; 1; 2; 3; 4; 5; 6; 7; 8; 9
Cable external diameter
0.5...2mm
Material
polyamide
Operating temperature
-40...85°C
Mechanical mounting
push-in
Cable accessories application
cables and wires
Kit contents
set digits 0-9 x25
Gross weight8.18 g
Certificates
See other products in this category: Wire Markers KURANT,
*
PCC-00-0-9/250
29 in TME stock
Net price for quantities from 1 pcg - 21.05 USDGross price for quantities from 1 pcg - 21.05 USD
Net price for quantities from 5 pcg - 17.90 USDGross price for quantities from 5 pcg - 17.90 USD
Net price for quantities from 50 pcg - 15.79 USDGross price for quantities from 50 pcg - 15.79 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcg