+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-354

Meter: sound level; LCD; Sound level: 30÷130dB; 20Hz÷12.5kHz; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-354
TME Symbol:
PCE-354

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
sound level
Kind of display used
LCD
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1.5dB
Sound level measuring resolution
0.1dB
Operating frequency
20Hz...12.5kHz
Body dimensions
177x35x60mm
Measurement
sound level
Operating temperature
max. 50°C
Measurement memory
99
Storage temperature
max 50°C
IP rating
IP20
Kind of microphone
electret
Power supply
  • battery AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • Leq function
  • Lpeak function
  • memory built-in
Standard equipment
  • etui
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight215.4 g
See other products in this category: Sound Meters PCE INSTRUMENTS,
*
PCE-354
0 in TME stock
Net price for quantities from 1 pcs - 131.49 USDGross price for quantities from 1 pcs - 131.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.