+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-432

Meter: sound level; LCD; Range: 22÷136dBA; 10Hz÷20kHz; 200x36x80mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-432
TME Symbol:
PCE-432

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
sound level
Kind of display used
LCD
Measuring range
22...136dBA
Operating frequency
10Hz...20kHz
Body dimensions
200x36x80mm
Measurement
sound level
Operating temperature
-10...50°C
Connectors for the country
Europe
Illumination
yes
Storage temperature
-10...50°C
IP rating
IP20
Sampling rate
0.1s...24h
Nominal life
10h
Program memory
4GB
Interface
  • RS232
  • USB mini
Power supply
  • battery AA 1,5V x4
Measuring instrument features
  • automatic power-off
  • LXE function
  • LXeq function
  • LXN function
  • LXPeak function
  • LXSEL function
  • LXYmax function
  • LXYmin function
  • LXYSD function
  • LXY(SPL) function
  • SD card slot
Standard equipment
  • measurement microphone class 1
  • power supply
  • soft case
  • software
  • USB cable
  • user's manual
  • windshield
Battery/ rechargeable battery
  • battery AA 1,5V x4
Gross weight1.7 kg
See other products in this category: Sound Meters PCE INSTRUMENTS,
*
PCE-432
0 in TME stock
Net price for quantities from 1 pcs - 2 374.90 USDGross price for quantities from 1 pcs - 2 374.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.