+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-A 430

Thermoanemometer; LCD; -20÷50°C; 145x55x48mm; Illumin: yes


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-A 430
TME Symbol:
PCE-A430

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermoanemometer
Kind of display used
LCD
Velocity measuring range
0.7...30m/s, 1.3...58.3knots, 1.5...67mph, 2.5...105km/h
Velocity measuring accuracy
±(4%+2m/s)
Velocity measuring resolution
0.1km/h, 0.1knots, 0.1mph, 0.1m/s, 1km/h, 1knots, 1mph, 1m/s
Temperature measuring range
-20...50°C
Temperature measurement accuracy
±0.1°C
Temperature measurement resolution
0.1°C
Measurement
temperature, wind speed
Dimensions
145x55x48mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • MAX/AVG function
Standard equipment
  • carrying case
  • user's manual
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight216 g
See other products in this category: Anemometers and Thermoanemometers PCE INSTRUMENTS,
*
PCE-A 430
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 71.12 USDGross price for quantities from 1 pcs - 71.12 USD