+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-CT 65

Meter: thickness; Range: 0÷1350um; Display: LCD 1,5"; Resol: 0,1um


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-CT 65
TME Symbol:
PCE-CT65

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thickness
Measuring range
0...1350µm
Kind of display used
LCD 1,5"
Measuring resolution
0,1µm
Dimensions
115x26x53mm
Operating temperature
max. 40°C
Measurement accuracy
2.5%
Storage temperature
max 40°C
Interface
USB micro
IP rating
IP20
Measuring unit
mils, µm
Illumination
yes
Measuring instrument features
  • automatic power-off
  • memory built-in
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Standard equipment
  • hard case
  • software
  • USB cable
  • user's manual
  • zero point calibration board (Fe)
  • zero point calibration board (NFe)
Gross weight803 g
See other products in this category: Coating Thickness Meters PCE INSTRUMENTS,
*
PCE-CT 65
0 in TME stock
Net price for quantities from 1 pcs - 222.18 USDGross price for quantities from 1 pcs - 222.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.