+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DPD-F1

Meter: programmable; digital,programmable; on panel; LED; IP65


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DPD-F1
TME Symbol:
PCE-DPD-F1

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
programmable
Kind of meter
digital, programmable
Mounting
on panel
Kind of display used
LED
Display parameters
6 digits
Digit height
14mm
Measuring unit
g, kg, kN, lb, mg, N, pcs, t
Input
voltage 0...5mV DC, voltage 0...10mV DC, voltage 0...15mV DC, voltage 0...20mV DC, voltage 0...30mV DC, voltage 0...100mV DC
Operating temperature
max. 50°C
IP rating
IP65
Dimensions
96x91x48mm
Storage temperature
-20...70°C
Measurement frequency
16Hz/50Hz/60Hz
Supply voltage
  • 85...265V AC
  • 85...265V DC
Standard equipment
  • adapter DMS
  • adapters for supply cord
  • set of labels
  • user's manual
Gross weight217 g
See other products in this category: Digital Panel Meters - Others PCE INSTRUMENTS,
*
PCE-DPD-F1
0 in TME stock
Net price for quantities from 1 pcs - 336.63 USDGross price for quantities from 1 pcs - 336.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.