+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-DT 65

Tachometer; Resol: 0,1rpm @ 2÷9999,9rpm,1rpm @ 10000÷99999rpm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-DT 65
TME Symbol:
PCE-DT65

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer
Measuring range
2...20000rpm (mechanical method), 2...99999rpm (optical method)
Measuring resolution
0,1rpm @ 2...9999,9rpm, 1rpm @ 10000...99999rpm
Body dimensions
160x60x42mm
Measurement
frequency, length, linear velocity (mechanical), rpm velocity (mechanical), rpm velocity (optical)
Measurement memory
10
Power supply
  • battery 9V x1
  • power supply 6V DC
Standard equipment
  • adapter
  • etui
  • test probe x2
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight282.02 g
See other products in this category: Tachometers PCE INSTRUMENTS,
*
PCE-DT 65
14 in TME stock
Net price for quantities from 1 pcs - 120.70 USDGross price for quantities from 1 pcs - 120.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.