+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-MA 110

Meter: multifunction; LCD; Interface: RS232; Scale max.load: 110g


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-MA 110
TME Symbol:
PCE-MA110

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
multifunction
Kind of display used
LCD
Measurement
humidity, mass
Interface
RS232
Dimensions
200x180x380mm
Measuring instrument features
memory built-in
Measurement memory
15
Scale load capacity max.
110g
Range of temperature control
40...199°C
Measuring resolution
0,01g
Scale load min.
10mg
Humidity measuring range
0...100% RH
Humidity measuring resolution
0.1% RH
Net weight
4.4kg
Standard equipment
  • 100 g calibration weight
  • guard
  • holder
  • mains cable
  • sample trays
  • user's manual
Gross weight6.9 kg
See other products in this category: Laboratory instruments - Others PCE INSTRUMENTS,
*
PCE-MA 110
0 in TME stock
Net price for quantities from 1 pcs - 980.77 USDGross price for quantities from 1 pcs - 980.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.