+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-N27D

Meter: network parameters; for DIN rail mounting; LED; 4 digit


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-N27D
TME Symbol:
PCE-N27D

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
network parameters
Kind of measurement
direct
Mounting
for DIN rail mounting
Kind of meter
digital, mounting
Kind of display used
LED
Display parameters
4 digit
Measurement
AC current, active power, AC voltage, frequency
AC voltage measuring range
0...500V
AC current measuring range
0...63A
Frequency measuring range
2...500Hz
Standard equipment
user's manual
Operating temperature
-10...55°C
Dimensions
53x60x110mm
Storage temperature
-10...55°C
Active power measurement
-31.5...31.5kW
Gross weight347 g
See other products in this category: Power Network Meters and Analyzers PCE INSTRUMENTS,
*
PCE-N27D
0 in TME stock
Net price for quantities from 1 pcs - 141.84 USDGross price for quantities from 1 pcs - 141.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.