+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PH20-ICA

Meter: pH; LCD; 0÷14pH; IP67; Dim: 180x32x40mm; Temp: max.60°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PH20-ICA
TME Symbol:
PCE-PH20-ICA

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
pH
Kind of display used
LCD
Measuring range
0...14pH
Measurement accuracy
±0,2pH
IP rating
IP67
Dimensions
180x32x40mm
Measurement
pH
Operating temperature
max. 60°C
Storage temperature
max 60°C
Power supply
  • battery AAA 1,5V x4
Standard equipment
  • calibration certificate
  • conductivity calibration solution (pH 4,00)
  • conductivity calibration solution (pH 7)
  • pH electrode PE-03
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight400 g
See other products in this category: pH Meters and Testers PCE INSTRUMENTS,
*
PCE-PH20-ICA
0 in TME stock
Net price for quantities from 1 pcs - 223.61 USDGross price for quantities from 1 pcs - 223.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.