+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PH 30

Meter: water analyzer; LCD; 0÷90°C; Accur: ±0.2°C; Dim: 195x36x40mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PH 30
TME Symbol:
PCE-PH30

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
water analyzer
Kind of display used
LCD
Measuring range
0...20mS/cm, 0...1300ppm TDS, -2...16pH, ±1000mV
Measurement accuracy
±0,01pH
Temperature measuring range
0...90°C
Temperature measurement accuracy
±0.2°C
Temperature measurement resolution
0.1°C
Dimensions
195x36x40mm
Measurement
conductance water, pH, redox, salinity, temperature
Power supply
  • battery AAA 1,5V x4
Standard equipment
  • carrying strap
  • conductivity calibration solution (1413μS)
  • conductivity calibration solution (pH 4,00)
  • conductivity calibration solution (pH 7)
  • conductivity electrode
  • pH electrode
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight761 g
See other products in this category: pH Meters and Testers PCE INSTRUMENTS,
*
PCE-PH 30
0 in TME stock
Net price for quantities from 1 pcs - 206.49 USDGross price for quantities from 1 pcs - 206.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.