+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-PHD 1-PH

Meter: pH; LCD; 0÷14pH; Dim: 177x45x68mm; Interface: RS232


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-PHD 1-PH
TME Symbol:
PCE-PHD1-PH

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
pH
Kind of display used
LCD
Measuring range
0...14pH
Measurement accuracy
±0,02pH
Dimensions
177x45x68mm
Measurement
pH
Interface
RS232
Operating temperature
max. 50°C
Storage temperature
max 50°C
Power supply
  • battery AAA 1,5V x6
Standard equipment
  • 2GB SD memory card
  • pH electrode
  • temperature probe
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x6
Gross weight1.1753 kg
See other products in this category: pH Meters and Testers PCE INSTRUMENTS,
*
PCE-PHD 1-PH
0 in TME stock
Net price for quantities from 1 pcs - 446.75 USDGross price for quantities from 1 pcs - 446.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.