+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-SLT-TRM

Meter: sound level; Sound level: 30÷130dB; Temp: max.50°C; IP54


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-SLT-TRM
TME Symbol:
PCE-SLT-TRM

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
sound level
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1.5dB
Sound level measuring resolution
0.1dB
Measurement
sound level
Operating temperature
max. 50°C
Storage temperature
max 50°C
IP rating
IP54
Standard equipment
  • mounting holder
  • sensor
  • transmitter
  • user's manual
Gross weight558 g
See other products in this category: Sound Meters PCE INSTRUMENTS,
*
PCE-SLT-TRM
0 in TME stock
Net price for quantities from 1 pcs - 377.65 USDGross price for quantities from 1 pcs - 377.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.