+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-T 220

Tachometer; LCD 1,8"; 2,5÷99999rpm (optical method); IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-T 220
TME Symbol:
PCE-T220

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer
Kind of display used
LCD 1,8"
Measuring range
2,5...99999rpm (optical method)
Measurement accuracy
±(1%+ 5 digits)
Measurement
rpm velocity (optical)
Dimensions
127x30x55mm
IP rating
IP20
Operating temperature
max. 50°C
Storage temperature
-10...80°C
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • LAST function
  • MIN/MAX/AVG function
Standard equipment
  • reflective tape
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight200 g
See other products in this category: Tachometers PCE INSTRUMENTS,
*
PCE-T 220
0 in TME stock
Net price for quantities from 1 pcs - 62.21 USDGross price for quantities from 1 pcs - 62.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.