+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-THB 40

Thermo-hygrometer; LCD; 0÷50°C; 1÷110kPa; 10÷90%RH; Accur: ±0.8°C


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-THB 40
TME Symbol:
PCE-THB40

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thermo-hygrometer
Kind of display used
LCD
Temperature measuring range
0...50°C
Pressure measuring range
1...110kPa
Humidity measuring range
10...90% RH
Temperature measurement accuracy
±0.8°C
Pressure measuring accuracy
±2hPa(750.1hPa...1100hPa), ±3hPa(300hPa...750hPa)
Humidity measuring accuracy
±4%
Measurement
humidity, pressure, temperature
Measuring instrument features
SD card slot
Dimensions
132x80x32mm
Sampling rate
5s...600s
Power supply
  • battery AAA 1,5V x6
  • power supply 9V DC
Standard equipment
  • 2GB SD memory card
  • mounting kit
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x6
Gross weight343 g
See other products in this category: Thermohygrometers PCE INSTRUMENTS,
*
PCE-THB 40
0 in TME stock
Net price for quantities from 1 pcs - 267.19 USDGross price for quantities from 1 pcs - 267.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.