+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-VT 3750

Vibrometer; Display: LCD 2,8"; Ch: 1; 0÷3,9inch,0÷399,9ft/s2; IP52


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-VT 3750
TME Symbol:
PCE-VT3750

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
vibrometer
Kind of display used
LCD 2,8"
Number of channels
1
Measuring range
0...3,9inch, 0...399,9ft/s2
Measurement accuracy
±2ft/s2
Measuring resolution
0,1ft/s2
Frequency
10Hz...10kHz
Dimensions
165x32x85mm
IP rating
IP52
Operating temperature
-20...65°C
Storage temperature
-20...65°C
Velocity measuring range
0...399.9km/h
Power supply
  • battery AA 1,5V x3
Standard equipment
  • carrying case
  • headphones
  • magnetic holder PCE-VT VMH
  • test probe x1
  • user's manual
Measuring instrument features
  • crest factor
  • PEAK function
  • True RMS measurement
Battery/ rechargeable battery
  • battery AA 1,5V x3
Gross weight1000 g
See other products in this category: Vibrometers PCE INSTRUMENTS,
*
PCE-VT 3750
0 in TME stock
Net price for quantities from 1 pcs - 1 150.64 USDGross price for quantities from 1 pcs - 1 150.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.