+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCFS250L

Terminal: flat; 6.3mm; female; THT; brass; tinned; Pitch: 5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
PCFS250L
TME Symbol:
PCFS250L

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
6.3mm
Kind of terminal
female
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Terminal pitch
5mm
Dimensions
Gross weight0.743 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PCFS250L
0 in TME stock
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Packaging method by the manufacturerBag = 1 000 pcs