+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIA-10Z

Sensor: inductive; Range: 0÷10mm; 90÷250VAC; OUT: 2-wire NO; M30


Manufacturer: SELS

Manufacturer part number:
PCIA-10Z
TME Symbol:
PCIA-10Z

Specification

Manufacturer
SELS
Type of sensor
inductive
Range
0...10mm
Output configuration
2-wire NO
Switch housing
M30
Connection
cables
Kind of forehead
embedded
IP rating
IP67
Max. operating current
200mA
Body material
brass
Switching frequency max
5Hz
Lead length
2m
Overall length
77mm
Plating material
nickel
Operating temperature
-25...70°C
Supply voltage
  • 90...250V AC
Gross weight176.13 g
Certificates
See other products in this category: AC Cylindrical Inductive Sensors SELS,
*
PCIA-10Z
7 in TME stock
Net price for quantities from 1 pcs - 38.55 USDGross price for quantities from 1 pcs - 38.55 USD
Net price for quantities from 5 pcs - 37.19 USDGross price for quantities from 5 pcs - 37.19 USD
Net price for quantities from 10 pcs - 35.30 USDGross price for quantities from 10 pcs - 35.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.