+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM-03/24V

Timer; 0,1s÷10days; SPDT; 250VAC/16A; Usup: 24VAC; 24VDC; PCM; PIN: 5


Manufacturer: ZAMEL

Manufacturer part number:
PCM-03/24V

Alternative designations: EXT10000079

TME Symbol:
PCM-03/24V

Specification

Manufacturer
ZAMEL
Type of automation module
timer
Counting range
0,1s...10days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Manufacturer series
PCM
Number of operation modes
1
Counter operation modes
cyclical operation
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
5
IP rating
IP20
Timers features
rotary potentiometer to set the time
Indication
LED
Operating temperature
-20...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight80.6 g
EAN code5903669005858
See other products in this category: Analogue Timers ZAMEL,
See other products from this series.:
*
PCM-03/24V
0 in TME stock
Net price for quantities from 1 pcs - 30.07 USDGross price for quantities from 1 pcs - 30.07 USD
Net price for quantities from 5 pcs - 28.02 USDGross price for quantities from 5 pcs - 28.02 USD
Net price for quantities from 10 pcs - 26.15 USDGross price for quantities from 10 pcs - 26.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.