+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCRS250

Terminal: flat; 6.35mm; 0.8mm; male; THT; brass; tinned; straight


Manufacturer: FIX&FASTEN

Manufacturer part number:
PCRS250
TME Symbol:
PCRS250

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
6.35mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
14mm
Spatial orientation
straight
Gross weight0.503 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PCRS250
970 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs