+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCV-4X0.5/BK-100M

Insulating tube; black; PVC; -20÷90°C; Øint: 4mm; Wall thick: 0.5mm

Manufacturer: KURANT

Manufacturer part number:
PCV-4X0.5/BK-100M
TME Symbol:
PCV-4X0.5/BK-100M

Specification

Manufacturer
KURANT
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...90°C
Internal diameter
4mm
Wall thickness
0.5mm
Package contents
100m
Gross weight974.7 g
Certificates
See other products in this category: Electro Insulation tubes KURANT,
*
PCV-4X0.5/BK-100M
34 in TME stock
Net price for quantities from 1 rol - 36.38 USDGross price for quantities from 1 rol - 36.38 USD
Net price for quantities from 5 rol - 30.95 USDGross price for quantities from 5 rol - 30.95 USD
Net price for quantities from 20 rol - 27.15 USDGross price for quantities from 20 rol - 27.15 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 rol