+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCZ-523

Automation module: programmable time switch; Range: 24h / 7days

Manufacturer: F&F

Manufacturer part number:
PCZ-523
TME Symbol:
PCZ-523

Specification

Manufacturer
F&F
Type of automation module
programmable time switch
Counting range
24h / 7days
Kind of output
SPDT
Mounting
for DIN rail mounting
Counter operation modes
pulsel operation ON-OFF in set times (days and hours), max number of sets 120
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
Number of pins
5
IP rating
IP20
Supply voltage
  • 24...264V AC
  • 24...264V DC
Timers features
  • 250 program memory sectors
  • weekly
Battery/ rechargeable battery
  • battery CR2032 3V x1
Output configuration
Gross weight115.2 g
Certificates
EAN code5908312594109
See other products in this category: Digital Timers F&F,
*
PCZ-523
10 in TME stock
Net price for quantities from 1 pcs - 61.59 USDGross price for quantities from 1 pcs - 61.59 USD
Net price for quantities from 5 pcs - 57.74 USDGross price for quantities from 5 pcs - 57.74 USD
Net price for quantities from 10 pcs - 53.89 USDGross price for quantities from 10 pcs - 53.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.