+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD-3501G/AC-EU

Power supply: PoE power module; Ch: 1; 1Gbps; 15.4W; indoor; 0÷40°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD-3501G/AC-EU
TME Symbol:
PD-3501G/AC-EU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of power supply
PoE power module
Number of channels
1
Data transfer rate
1Gbps
Channel output power
15.4W
Standard
IEEE 802.3af
Application
indoor
Operating temperature
0...40°C
Manufacturer standard package
20pcs.
Gross weight414.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PoE Power Supplies MICROCHIP TECHNOLOGY,
*
PD-3501G/AC-EU
22 in TME stock
Net price for quantities from 1 pcs - 39.21 USDGross price for quantities from 1 pcs - 39.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.