+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD333-3C/H0/L2

PIN photodiode; 5mm; THT; 940nm; 80°; 5nA; convex; transparent

Manufacturer: EVERLIGHT

Manufacturer part number:
PD333-3C/H0/L2
TME Symbol:
PD333-3C/H0/L2

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
LED diameter
5mm
Mounting
THT
Wavelength of peak sensitivity
940nm
Viewing angle
80°
Max. off-state voltage
32V
Turn-on time
45ns
Turn-off time
45ns
Dark current
5nA
Front
convex
LED lens
transparent
Gross weight0.305 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD333-3C/H0/L2
618 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs