+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD42-21B/TR8

PIN photodiode; 1.8mm; SMD; 940nm; 10nA; convex; black


Manufacturer: EVERLIGHT

Manufacturer part number:
PD42-21B/TR8
TME Symbol:
PD42-21B/TR8

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
LED diameter
1.8mm
Mounting
SMD
Wavelength of peak sensitivity
940nm
Max. off-state voltage
32V
Dark current
10nA
Front
convex
LED lens
black
Dimensions
3.2x2.4x2.5mm
Gross weight0.053 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD42-21B/TR8
0 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerReel = 1 000 pcs